text.skipToContent text.skipToNavigation

Manufacturer Part #

HTG3533PVBL

HTG3500 Series 3.3 V -40 to 110 °C Temperature and Relative Humidity Module

ECAD Model:
Mfr. Name: TE Connectivity Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Humidity Range - %RH: 0% to 100%
Accuracy: ±5%RH
Supply Voltage: 3.3V
Operating Temp Range: -40°C to +110°C
Features & Applications

The HTG3533PVBL is a part of HTG3500 Series 3.3 V Relative Humidity and Temperatue Module designed for OEM applications where reliable and accurate measurements are needed.

The HTG3500 Series are designed for high volume and demanding applications where power consumption is critical.

Features:

  • Reliability not affected by repeated condensation
  • Demonstrated reliability and long term stability
  • Ratiometric to voltage supply within the specified range
  • HTG3500 Series are also available with a Humidity Linear Frequency Output: HTG3400 Series (HPC124)

Applications:

  • Automotive
  • Home Appliance
  • Printers

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
700
Multiple Of:
100
Total
$14,630.00
USD
Quantity
Web Price
100+
$20.90
Product Variant Information section