
Manufacturer Part #
MS860702BA01-50
MS8607-02BA01 Series 3.6 V ±3% RH Surface Mount PHT Combination Sensor- QFN-8
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Humidity Range - %RH: | 0% to 100% |
Sensor Type: | Combination |
Output Type: | I2C |
Resolution: | 24b |
Accuracy: | ±3%RH |
Response Time: | 5ms |
Supply Voltage: | 1.5V to 3.6V |
Operating Temp Range: | -40°C to +85°C |
Package Style: | QFN-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
3,600+
$3.70
Product Variant Information section
Available Packaging
Package Qty:
3600 per Reel
Package Style:
QFN-8
Mounting Method:
Surface Mount