text.skipToContent text.skipToNavigation

Manufacturer Part #

S3095-D100

HSM 100 Series ±5% Accuracy 0 to 100% Range Humidity Sensor Module 18 x 13 mm

ECAD Model:
Mfr. Name: EnOcean
Standard Pkg:
Product Variant Information section
Date Code: 1505
Product Specification Section
Features & Applications

The S3095-D100 is a Humidity Sensor Module that provides accuracy of ±5% between 30 to 70% relative humidity.

Features:

  • Humidity sensor
    • measurement range : 0%-100% r.h.
    • resolution 0.4% r.h.
    • accuracy typ. ±5% r.h. between 30%-70% r.h. and 0-40°C
  • Power supply via SWPWR pin from STM 330 / STM 330C
  • Module dimensions 18 x 13 mm
  • Operating temperature : -20 up to +60 °C

View the available S3095 series of Humidity Sensors

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
100
Multiple Of:
20
Total
$2,202.00
USD
Quantity
Web Price
20
$27.52
40
$22.81
60
$22.34
80+
$22.02
Product Variant Information section