text.skipToContent text.skipToNavigation

Manufacturer Part #

SHT21P

SHT21P Series 3.6 V 0 to 100 % SMT Humidity and Temperature Sensor IC

ECAD Model:
Mfr. Name: Sensirion
Standard Pkg:
Product Variant Information section
Date Code: 1945
Product Specification Section
Technical Attributes
Attributes Table
Humidity Range - %RH: 0% to 100%
Resolution: 12b
Accuracy: ±2%RH
Supply Voltage: 2.1V to 3.6V
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
400
Total
$1,760.00
USD
Quantity
Web Price
400+
$4.40
Product Variant Information section