text.skipToContent text.skipToNavigation

Manufacturer Part #

SHT21S

SHT21S Series 3.6 V 100% RH Humidity and Temperature Sensor IC

ECAD Model:
Mfr. Name: Sensirion
Standard Pkg:
Product Variant Information section
Date Code: 2035
Product Specification Section
Technical Attributes
Attributes Table
Humidity Range - %RH: 0% to 100%
Sensor Type: Humidity
Output Type: SDM
Resolution: 12b
Accuracy: ±2%RH
Response Time: 8s
Supply Voltage: 2.1V to 3.6V
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  DFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
14,400
Factory Stock:Factory Stock:
0
Minimum Order:
400
Multiple Of:
400
Total
$1,464.00
USD
Quantity
Web Price
400+
$3.66
Product Variant Information section