text.skipToContent text.skipToNavigation

Manufacturer Part #

SHT31-ARP-B

SHT3x Series 5.5 V ±2%RH 0 to 100% Temperature and Humidity Sensor - DFN-8

ECAD Model:
Mfr. Name: Sensirion
Standard Pkg:
Product Variant Information section
Date Code: 1517
Product Specification Section
Technical Attributes
Attributes Table
Humidity Range - %RH: 0% to 100%
Sensor Type: Humidity
Output Type: Analog Voltage
Accuracy: ±2%RH
Response Time: 8s
Supply Voltage: 2.4V to 5.5V
Operating Temp Range: -40°C to +125°C
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$3,260.00
USD
Quantity
Web Price
1,000+
$3.26
Product Variant Information section