
Manufacturer Part #
SHT31-ARP-B2.5KS
SHT3x Series Analog ±2% RH Surface Mount Humidity Temperature Sensor - DFN-8
Product Specification Section
Sensirion SHT31-ARP-B2.5KS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sensirion SHT31-ARP-B2.5KS - Technical Attributes
Attributes Table
Humidity Range - %RH: | 0% to 100% |
Sensor Type: | Humidity |
Output Type: | Analog Voltage |
Resolution: | 12b |
Accuracy: | ±2%RH |
Response Time: | 8s |
Supply Voltage: | 2.4V to 5.5V |
Operating Temp Range: | -40°C to +125°C |
Package Style: | TDFN-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
150
USA:
70
Germany (Online Only):
80
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
1
$4.06
15
$3.68
75
$3.45
250
$3.28
1,250+
$3.05
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
TDFN-8
Mounting Method:
Surface Mount