
Manufacturer Part #
T9602-5-A-1
T9602 Series 5.5V ±2% RH Humidity & Temperature OEM Sensor for Harsh Environment
Product Specification Section
Amphenol Advanced Sensors T9602-5-A-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Advanced Sensors T9602-5-A-1 - Technical Attributes
Attributes Table
Humidity Range - %RH: | 0% to 100% |
Resolution: | 14b |
Accuracy: | ±2%RH |
Supply Voltage: | 5V |
Operating Temp Range: | -20°C to +70°C |
Pricing Section
Global Stock:
22
USA:
22
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Web Price
1
$37.17
4
$36.69
15
$36.25
40
$35.92
100+
$35.40
Product Variant Information section
Available Packaging
Package Qty:
100 per Box