text.skipToContent text.skipToNavigation

Manufacturer Part #

500-0763-01

Lepton 2.5: 3.1 V 17 µm 80 H x 60 V Pixel Thermal Image Sensor Module

ECAD Model:
Mfr. Name: FLIR
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 1.14V to 3.1V
Supply Current: 235mA
Pixel Size: 17 x 17µm
Active Pixel: 80 x 60
Power Dissipation: 650mW
Operating Temp Range: -10°C to +80°C
Mounting Method: Molex Socket
Features & Applications
Please note that prior to processing an order for this device, you will be contacted by a Future Electronics representative for review and confirmation of order details.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$16,940.00
USD
Quantity
Web Price
100+
$169.40
Product Variant Information section