text.skipToContent text.skipToNavigation

Manufacturer Part #

AR0144CSSM28SUD20-RC1

AR0144CS Series 1/4 Inch 1.0 Mp 1280H x 800V CMOS Digital Image Sensor

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi AR0144CSSM28SUD20-RC1 - Technical Attributes
Attributes Table
Sensor Type: CMOS
Supply Voltage: 1.2V
Optical Format: 1/4in
Pixel Size: 3X3µm
Active Pixel: 1280H x 800V
Display Type: Color
Shutter Type: Global Shutter
$Features & Applications
The AR0144 is a 1/4-inch 1.0 Mp CMOS digital image sensor with an active-pixel array of 1280H x 800V. It incorporates a new innovative global shutter pixel design optimized for accurate and fast capture of moving scenes. The sensor produces clear, low noise images in both low-light and bright scenes. It includes sophisticated camera functions such as auto exposure control, windowing, row skip mode, column-skip mode, pixel-binning and both video and single frame modes. It is programmable through a simple two-wire serial interface. The AR0144 produces extraordinarily clear, sharp digital pictures, and its ability to capture both continuous video and single frames makes it the perfect choice for a wide range of applications, including scanning and industrial inspection.


Features

  •Best Global Shutter Efficiency
  •Low Dark Current/Hot Pixels
  •High Linear Full Well
  •Low Operational Power
  •Small Form Factor

Applications
 
  •Barcode Scanning
  •3D Scanning
  •Virtual/Augmented Reality
  •Positional Tracking
  •Gesture Recognition
  •Machine Vision
  •Biometric Scanning  
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2550
Multiple Of:
2550
Total
$17,161.50
USD
Quantity
Web Price
2,550+
$6.73
Product Variant Information section