text.skipToContent text.skipToNavigation

Manufacturer Part #

AR0341ATSC15XUEA0-DPBR2

3MP 1/4 CIS SO

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2450
Product Specification Section
onsemi AR0341ATSC15XUEA0-DPBR2 - Technical Attributes
Attributes Table
Sensor Type: CMOS
Pixel Size: 2.1 x 2.1µm
Active Pixel: 1920H x 1536V
Display Type: Monochrome
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$1,519.50
USD
Quantity
Unit Price
50
$30.39
100+
$30.06