text.skipToContent text.skipToNavigation

Manufacturer Part #

CYII4SM014KAA-GEC

CYII4SM014KAA-GEC Series 3.3 V 14-Megapixel CMOS Image Sensor - PGA-49

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Sensor Type: CMOS
Supply Voltage: 3.3V to 3.6V
Package Style:  PGA-49
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,455.46
USD
Quantity
Web Price
1+
$3,455.46
Product Variant Information section