text.skipToContent text.skipToNavigation

Manufacturer Part #

NOII4SM6600A-QDC

IBIS4-6600 Series 2.5 or 3.3 V 6.6 Megapixel CMOS Image Sensor - LCC-68

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Sensor Type: CMOS
Supply Voltage: 2.5V to 3.3V
Package Style:  LCC-68
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
9
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
575
Factory Lead Time:
6 Weeks
Total
$1,810.35
USD
Quantity
Web Price
1
$251.44
2
$228.40
4
$207.47
5+
$201.15
Product Variant Information section