text.skipToContent text.skipToNavigation

Manufacturer Part #

NOIP1SN1300A-QTI

NOIP Series 1280 x 1024 1.3 MP CMOS Image Sensor - LCC-48

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi NOIP1SN1300A-QTI - Technical Attributes
Attributes Table
Sensor Type: CMOS
Supply Voltage: 1.7V to 3.4V
Optical Format: 1/2in
Supply Current: 140mA
Pixel Size: 4.8 x 4.8µm
Active Pixel: 1280 x 1024
Display Type: Monochrome
Shutter Type: Global Shutter
Power Dissipation: 620mW
Operating Temp Range: -40°C to +85°C
Package Style:  LCC-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
72
Multiple Of:
72
Total
$6,695.28
USD
Quantity
Web Price
1
$97.64
3
$96.43
10
$95.11
20
$94.36
30+
$92.99