text.skipToContent text.skipToNavigation

Manufacturer Part #

AS7225-BLGM

AS7225 Series 2.97 to 3.6 V ± 100 mA Calibrated XYZ Chromatic Manager - LGA-20

ECAD Model:
Mfr. Name: ams
Standard Pkg:
Product Variant Information section
Date Code: 1815
Product Specification Section
Technical Attributes
Attributes Table
SensorType: Ambient Light
Output Type: I2CSPI
Supply Voltage: 2.7V to 3.6V
Operating Temp Range: -40°C to +85°C
Package Style:  LGA-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
500
Multiple Of:
500
Total
$1,850.00
USD
Quantity
Web Price
500
$3.70
1,000
$3.00
1,500+
$2.96
Product Variant Information section