text.skipToContent text.skipToNavigation

Manufacturer Part #

AS72653-BLGM

AS7265x: 3.6 V 940 nm Smart 18-Channel VIS to NIR Spectral_ID 3-Sensor-LGA-20

ECAD Model:
Mfr. Name: ams
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 2.7V to 3.6V
Operating Temp Range: -40°C to +85°C
Package Style:  LGA-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
2,000
Factory Stock:Factory Stock:
0
Minimum Order:
1500
Multiple Of:
1500
Total
$6,765.00
USD
Quantity
Web Price
1,500
$4.51
3,000
$3.67
4,500
$3.64
6,000+
$3.61
Product Variant Information section