text.skipToContent text.skipToNavigation

Manufacturer Part #

FLD00030

FLD00030 Series 630 nm 6 V 10 uA Surface Mount Analog Ambient Light Sensor

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
SensorType: Ambient Light
Photo Current: 10µA
Peak Wavelength: 630nm
Output Type: Analog
Supply Voltage: 6V
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
3000
Total
$798.00
USD
Quantity
Web Price
3,000+
$0.133
Product Variant Information section