text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL29035IROZ-T7

ISL29035 Series 1.7 - 3.63 V SMT Integrated Digital Light Sensor - DFN-6

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
SensorType: Ambient Light
Peak Wavelength: 550nm
Output Type: Digital
Supply Voltage: 2.25V to 3.63V
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,430.00
USD
Quantity
Web Price
3,000+
$0.81
Product Variant Information section