text.skipToContent text.skipToNavigation

Manufacturer Part #

MICROFC-60035-SMT-TR1

C-Series 24.7 V 618 nA 420 nm Silicon Photomultiplier Sensor - SMD-4

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Peak Wavelength: 420nm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
270
Multiple Of:
270
Total
$17,269.20
USD
Quantity
Web Price
270+
$63.96
Product Variant Information section