text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX75030-RLQ-BAA-000-TU

MLX75030 Series 5 V 20 mA Universal Active Light Sensor Interface - QFN-24

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Photo Current: 6mA
Output Type: Digital
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
76
Multiple Of:
76
Total
$260.68
USD
Quantity
Web Price
76+
$3.43
Product Variant Information section