text.skipToContent text.skipToNavigation

Manufacturer Part #

TCS3200D-TR

TSL3200 Series 5.5 V Programmable Color Light-To-Frequency Converter - SOIC-8

ECAD Model:
Mfr. Name: ams
Standard Pkg:
Product Variant Information section
Date Code: 2036
Product Specification Section
Technical Attributes
Attributes Table
SensorType: Color
Supply Voltage: 2.7V to 5.5V
Operating Temp Range: -40°C to +85°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The TCS3200D-TR is a part of TCS320 series color light-to-frequency converter. It has an operating temperature ranging from −40°C to 85°C and is available in SOIC-8 package.

The TCS3200D programmable color light-to-frequency converter combines configurable silicon photodiodes and a current-to-frequency converter on a single monolithic CMOS integrated circuit. The output is a square wave (50% duty cycle) and frequency directly proportional to light intensity (irradiance). The full-scale ouput frequency can be scaled by one of three preset values via two control input pins.

Features:

  • High-Resolution Conversion of Light Intensity to Frequency
  • Programmable Color and Full-Scale Output Frequency
  • Power Down Feature
  • Communicates Directly to Microcontroller
  • Single-Supply Operation (2.7V to 5.5V)
  • Stable 200 ppm/deg C Temperature Coefficient
  • Low-Profile Surface Mount Package
  • RoHS Compliant
Pricing Section
Global Stock:
26,000
USA:
26,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,780.00
USD
Quantity
Web Price
1,000+
$1.78
Product Variant Information section