text.skipToContent text.skipToNavigation

Manufacturer Part #

55140-3H-02-A

55140 Series 3.8 V to 24 V 10 kHz Wire Leads Miniature Flange Mounting Sensor

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1820
Product Specification Section
Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 20mA
Supply Voltage: 3.8V to 24V
Interface: Digital
Operating Temp Range: -40°C to +100°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Mounting Method: Flange Mount
Pricing Section
Stock:
13
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Total
$8.01
USD
Quantity
Web Price
1
$8.01
15
$6.39
40
$5.89
100
$5.46
250+
$5.06
Product Variant Information section