text.skipToContent text.skipToNavigation

Manufacturer Part #

55300-00-02-C

55300 Series 5.5 V 8 mA 360° Angular Analog output Flat Pack Rotary Hall Sensor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Rotary Movement
Output Current: ±8mA
Supply Voltage: 4.5V to 5.5V
Supply Current: 16mA
Interface: Analog
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$12,310.00
USD
Quantity
Web Price
100+
$24.62
Product Variant Information section