text.skipToContent text.skipToNavigation

Manufacturer Part #

55300-00-2-A

55300 Series 5 V ±8 mA Flat Pack Rotary Hall Sensor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Rotary Movement
Output Current: ±8mA
Supply Voltage: 4.5V to 5.5V
Supply Current: 16mA
Interface: Analog
Operating Temp Range: -40°C to +105°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$4,615.00
USD
Quantity
Web Price
500+
$9.23
Product Variant Information section