text.skipToContent text.skipToNavigation

Manufacturer Part #

55505-00-02-A

Hall Effect Geartooth Sensor 3-Pin

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 20mA
Supply Voltage: 4.75V to 24V
Interface: Digital
Operating Temp Range: -40°C to +125°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
1,750
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
500
Multiple Of:
20
Total
$16,170.00
USD
Quantity
Web Price
1
$40.42
4
$37.80
15
$35.45
40
$33.81
100+
$32.34