text.skipToContent text.skipToNavigation

Manufacturer Part #

59045-010

59045 Series 200 V SPST 0.5 A Miniature PCB Mount Magnetic Sensor (No Actuator)

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2023
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 200V
Supply Current: 500mA
Mounting Method: Through Hole
Features & Applications

A miniature PCB mounting reed sensor 22.86mm x 6.73mm x 4.57mm(0.900" x 0.265" x 0.180mm) with a normally open contact. Moulded stand-offs to allow board washing. Customer defined sensitivity. UL recognised and capable of switching up to 200Vdc at 10W. Range of sensitivity options. Well suited to position and limit sensing, security, door and window alarm systems.

Key Features:

  • 2 part magnetically operated proximity sensor
  • Normally open contact configuration
  • Moulded stand-offs to allow board washing
  • Customer defined sensitivity

Benefits:

  • Mounts directly into printed circuit board
  • No standby power requirement
  • Operates through non-ferrous
  • Materials such as wood, plastic or aluminium
  • Hermetically sealed, magnetically operated contacts continue to operate long after optical and other
  • echnologies fail due to contamination
  • Simple installation and adjustment

Applications:

  • Position and limit sensing
  • Security system switch
  • Door switch
Pricing Section
Stock:
248
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.27
USD
Quantity
Web Price
1
$1.27
75
$1.03
250
$0.97
750
$0.92
2,500+
$0.865
Product Variant Information section