

Manufacturer Part #
59135-1-S-04-F
Magnetic Sensors and Reed Switches
Littelfuse 59135-1-S-04-F - Product Specification
Shipping Information:
ECCN:
PCN Information:
Littelfuse would like to notify you of a change related to our flange mount reed sensor series 59135, 59140, 59141, 59145 and 59150. The marking on the products will change from �HAMLIN� to �LITTELFUSE�, due to the acquisition of Hamlin by Littelfuse.� There will be no change of fit, function, quality & reliability, this is a marking change only.� The changes will affect products with a date code from week 45/2022.� Since this is a running change, and there is still some inventory with the previous marking, the following might occur:o Mix of HAMLIN / LITTELFUSE marking within one bundleo Mix of HAMLIN / LITTELFUSE marking within one cartono Mix of HAMLIN / LITTELFUSE marking within one shipment
Part Status:
Littelfuse 59135-1-S-04-F - Technical Attributes
Type: | Magnetic Sensor |
Supply Voltage: | 140V |
Supply Current: | 500mA |
Operating Temp Range: | -40°C to +105°C |
Moisture Sensitivity Level: | 1 |
Dimension: | 28.57 x 19.05 x 6.35 mm |
Mounting Method: | Flange Mount |
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Flange Mount