text.skipToContent text.skipToNavigation

Manufacturer Part #

AH337-PG-B

AH337 Series 4.2 to 28 V 2 mA Single Phase Hall Effect Switch - SIP-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AH337-PG-B - Technical Attributes
Attributes Table
Type: Unipolar
Output Current: 25mA
Supply Voltage: 4.2V to 28V
Supply Current: 2mA
Operating Temp Range: -40°C to +125°C
Package Style:  SIP-3L
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$510.00
USD
Quantity
Web Price
1,000
$0.51
2,000
$0.50
4,000
$0.49
5,000
$0.485
15,000+
$0.465
Product Variant Information section