text.skipToContent text.skipToNavigation

Manufacturer Part #

AH3563Q-SA-7

AH3563Q Series 3 to 28 V 55 mA SMT Hall Effect Omnipolar Switch - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 55mA
Supply Voltage: 3V to 28V
Supply Current: 4mA
Fall Time: 0.1µs
Leakage Current: 0.1µA
Power Dissipation: 230mW
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +165°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$855.00
USD
Quantity
Web Price
3,000
$0.285
6,000
$0.27
9,000
$0.26
12,000+
$0.245
Product Variant Information section