text.skipToContent text.skipToNavigation

Manufacturer Part #

AH3764Q-W-7

AH3764Q Series 28 V 4 mA Surface Mount Automotive Hall Effect Latch - SC-59

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 30mA to 55mA
Supply Voltage: 3V to 28V
Supply Current: 3mA
Sensing Range: 4mT
Rise Time: 0.2µs
Fall Time: 0.1µs
Leakage Current: 0.1µA
Power Dissipation: 230mW
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +165°C
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$885.00
USD
Quantity
Web Price
3,000+
$0.295
Product Variant Information section