
Manufacturer Part #
AN48841B-NL
AN48836 Series 2.5 -5.25 V 70 uA Magnetic Digital-Position Hall Sensor - SMINI-5
Product Specification Section
Panasonic AN48841B-NL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Panasonic AN48841B-NL - Technical Attributes
Attributes Table
Type: | Magnetic Field / Magnetometer |
Supply Voltage: | 2.5V to 5.25V |
Supply Current: | 70µA |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
282
USA:
282
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$1.55
15
$1.46
75
$1.41
300
$1.37
1,500+
$1.30
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Mounting Method:
Surface Mount