text.skipToContent text.skipToNavigation

Manufacturer Part #

AN48846B-NL

AN48836 Series 1.65 -3.6 V 5 mA Magnetic Digital-Position Hall Sensor - SMINI-5

Mfr. Name: Panasonic
Standard Pkg:
Date Code: 1205
Product Specification Section
Technical Attributes
Attributes Table
Type: Magnetic Field / Magnetometer
Supply Voltage: 1.65V to 3.6V
Supply Current: 5mA
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Stock:
201
Web Price:
$0.83 USD Each
Total
$8.66
USD
Cost Per Unit
$4.33

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.