text.skipToContent text.skipToNavigation

Manufacturer Part #

AS5200L-AMFM

AS5200L Series 5.5 V 12-Bit On-Axis Magnetic Rotary Position Sensor - MLF-16

ECAD Model:
Mfr. Name: ams
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ams AS5200L-AMFM - Technical Attributes
Attributes Table
Type: Magnetic Sensor
Output Current: ±0.5mA
Supply Voltage: 3.7V to 5.5V
Supply Current: 6.4mA
Rise Time: 120ns
Fall Time: 120ns
Leakage Current: 1µA
Power Dissipation: 100mW
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Package Style:  MLF-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$3,420.00
USD
Quantity
Web Price
1,000
$3.42
2,000
$3.42
3,000
$3.32
4,000+
$3.30
Product Variant Information section