text.skipToContent text.skipToNavigation

Manufacturer Part #

BMM150

BMM150 Series 3.6 V Surface Mount Three-Axis Geomagnetic Sensor - WLCSP-12

Product Specification Section
Technical Attributes
Attributes Table
Type: Magnetic Field / Magnetometer
Supply Voltage: 1.62V to 3.6V
Supply Current: 18mA
Operating Temp Range: -40°C to +85°C
Package Style:  WLCSP-12
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for BMM150 - Geomagnetic Sensor
Pricing Section
Stock:
223
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.34
USD
Quantity
Web Price
1
$1.34
500
$0.975
1,500
$0.925
2,500
$0.90
5,000+
$0.87