text.skipToContent text.skipToNavigation

Manufacturer Part #

BU52051NVX-TR

BU52051 Series 3.3 V 5 uA SMT Bipolar Detection Hall IC - SSON004X1216

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Bipolar / Omnipolar
Output Current: ±0.5mA
Supply Voltage: 1.65V to 3.3V
Supply Current: 5µA
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Features & Applications

ROHM designs and manufactures semiconductors, integrated circuits and other electronic components addressing the dynamic and ever-growing wireless, computer, automotive and consumer electronics markets.

ROHM has become a key player and industry leader in system LSI, discrete components and module products, utilizing the latest in semiconductor technology. ROHM’s proprietary production system and know-how are major factors in keeping it at the forefront of the electronic component manufacturing industry. ROHM offers variety of sensors for temperature measurement; Hall Effect sensor ICs for position and speed detection; ambient light measurement devices based on photodiodes; phototransistors for motion detection.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,050.00
USD
Quantity
Web Price
5,000
$0.41
10,000+
$0.385
Product Variant Information section