text.skipToContent text.skipToNavigation

Manufacturer Part #

G-MRCO-003

KMY/KMZ Series 5 V 9 mA Through Hole Linear Magnetic Field Sensor

ECAD Model:
Mfr. Name: TE Connectivity Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Magnetic Field / Magnetometer
Supply Voltage: 5V
Supply Current: 9mA
Operating Temp Range: -40°C to +150°C
Package Style:  SIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$564.00
USD
Quantity
Web Price
100
$5.64
200
$4.58
300+
$4.51
Product Variant Information section