text.skipToContent text.skipToNavigation

Manufacturer Part #

G-MRCO-017

MS32 Series 5 V Differential Magnetic field Switching Sensor - TDFN-8 2.5 X 2.5

ECAD Model:
Mfr. Name: TE Connectivity Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Magnetic Field / Magnetometer
Supply Voltage: 5V
Operating Temp Range: -45°C to +125°C
Package Style:  TDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,270.00
USD
Quantity
Web Price
3,000+
$1.09
Product Variant Information section