text.skipToContent text.skipToNavigation

Manufacturer Part #

G-MRCO-028

KMZ10CM Series 5 to 10 V Through Hole Linear Magnetic Field Sensor

ECAD Model:
Mfr. Name: TE Connectivity Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Magnetic Field / Magnetometer
Supply Voltage: 5V
Operating Temp Range: -40°C to +150°C
Package Style:  SIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,040.00
USD
Quantity
Web Price
1,000+
$2.04
Product Variant Information section