text.skipToContent text.skipToNavigation

Manufacturer Part #

IQS625-300-TSR

IQS624 Series 3.6V 10 mA Multifunctional Capacitive & Hall-Effect Sensor-TSSOP-8

ECAD Model:
Mfr. Name: Azoteq
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Magnetic Sensor
Supply Voltage: 2V to 3.6V
Supply Current: 10mA
Interface: Digital
Operating Temp Range: -20°C to +85°C
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$2,200.00
USD
Quantity
Web Price
4,000+
$0.55
Product Variant Information section