text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90224EVA-AAA-000-RE

MLX90224 Series 5 to 24 V 20 mA PCB Mount Dual Hall Effect Switch REEL - SIP-4

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 20mA
Supply Voltage: 4.5V to 24V
Supply Current: 7.5mA
Operating Temp Range: -40°C to +85°C
Package Style:  SIP-10
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$1,550.00
USD
Quantity
Web Price
1,000+
$1.55
Product Variant Information section