text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90251EGO-FAA-200-RE

MLX90251 Series Programmable Linear Hall Effect Sensor

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX90251EGO-FAA-200-RE - Technical Attributes
Attributes Table
Type: Linear Hall
Output Current: 1.25mA
Supply Voltage: 4.5V to 5.5V
Supply Current: 3mA to 9mA
Sensing Range: 156mT
Interface: Serial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +165°C
No of Terminals: 14
Moisture Sensitivity Level: 3
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
18000
Multiple Of:
4500
Total
$32,400.00
USD
Quantity
Web Price
4,500+
$1.80
Product Variant Information section