text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90251LVA-FAA-100-BA

MLX90251 5 V 1.25 mA 10-35 mV/mT PCB Linear Hall Effect Sensor BAG - SIP-4

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Linear Hall
Output Current: 1.25mA
Supply Voltage: 4.5V to 5.5V
Supply Current: 6mA
Operating Temp Range: -40°C to +85°C
Package Style:  SIP-4
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$196.00
USD
Quantity
Web Price
100+
$1.96
Product Variant Information section