
Manufacturer Part #
MLX90251LVA-FAA-200-BA
MLX90251 Series 4.5 to 5.5 V 50 mA PCB Mount Linear Hall Effect Sensor - SIP-4
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Type: | Linear Hall |
Output Current: | 1.25mA |
Supply Voltage: | 4.5V to 5.5V |
Supply Current: | 9mA |
Operating Temp Range: | -40°C to +150°C |
Package Style: | SIP-4 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
100+
$1.96
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Package Style:
SIP-4
Mounting Method:
Through Hole