text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90290LUA-AAA-500-RE

MLX90290 Series Hi-Speed Programmable Linear Hall Sensor

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX90290LUA-AAA-500-RE - Technical Attributes
Attributes Table
Type: Linear Hall
Output Current: ±20mA
Supply Voltage: 5V
Supply Current: ±20mA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +165°C
No of Terminals: 3
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
4000
Multiple Of:
4000
Total
$2,660.00
USD
Quantity
Web Price
4,000
$0.665
8,000
$0.655
12,000+
$0.64
Product Variant Information section