text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90363EGO-ABB-000-SP

MLX90363 Series 4.5 to 5.5 V 30 mA SMT Triaxis® Magnetometer IC - TSSOP-16

Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 1725
Product Specification Section
Technical Attributes
Attributes Table
Type: Magnetic Field / Magnetometer
Supply Voltage: 4.5V to 5.5V
Supply Current: 12.5mA
Operating Temp Range: -40°C to +85°C
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
80
Multiple Of:
80
204
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$538.40
USD
Quantity
Web Price
1
$9.71
15
$7.53
50
$6.73
150
$6.07
500+
$5.42
Product Variant Information section