text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX92211LUA-AAA-000-BA

MLX92211 Series 2.7 to 24 V 70 mA SMT 3-Wire Hall Effect Latch - TO-92-3

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 10µA
Supply Voltage: 2.7V to 24V
Supply Current: 3mA
Operating Temp Range: -40°C to +150°C
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$123.00
USD
Quantity
Web Price
100+
$1.23
Product Variant Information section