text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX92213ELD-AAA-000-SP

MLX92213 Series 3.6 V 86 uA Push-Pull Hall Effect Latch with Enable - UTQFN-6

Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 10mA
Supply Voltage: 1.6V to 3.6V
Supply Current: 48µA
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Total
$23.50
USD
Quantity
Web Price
100+
$0.235
Product Variant Information section