text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX92221LUA-BAA-105-SP

CAP INTEGRATED | BOP/BRP: PRE-PROGR SWITCH| TC = PRE-PROGR | VDD= 2.7 - 24V

Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Supply Voltage: 2.7V to 24V
Supply Current: 17mA
Sensing Range: 0.8mT to 2.8mT
Rise Time: 0.3µs
Fall Time: 0.3µs
Interface: 2-Wire
Operating Temp Range: -40°C to +150°C
No of Terminals: 3
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Total
$40.50
USD
Quantity
Web Price
100+
$0.405
Product Variant Information section