
Manufacturer Part #
MLX92231LSE-AAA-022-RE
MLX92231 Series 24 V 4.5 mA Surface Mount 3-Wire Hall Effect Switch - TSOT-23-3
Product Specification Section
Melexis MLX92231LSE-AAA-022-RE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Melexis MLX92231LSE-AAA-022-RE - Technical Attributes
Attributes Table
Type: | Unipolar |
Output Current: | 75mA |
Supply Voltage: | 2.7V to 24V |
Supply Current: | 1.5mA to 4.5mA |
Rise Time: | 0.3µs |
Fall Time: | 0.3µs |
Leakage Current: | 10µA |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -55°C to +165°C |
No of Terminals: | 3 |
Package Style: | TSOT-23-3 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
1
$0.97
20
$0.875
150
$0.805
1,000
$0.745
5,000+
$0.69
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Package Style:
TSOT-23-3
Mounting Method:
Surface Mount