text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX92231LUA-AAA-034-BU

MLX92231 Series 24 V 4.5 mA 3-Wire Hall Effect Switch - TO92-3L

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 2134
Product Specification Section
Melexis MLX92231LUA-AAA-034-BU - Technical Attributes
Attributes Table
Type: Unipolar
Output Current: 75mA
Supply Voltage: 2.7V to 24V
Supply Current: 4.5mA
Rise Time: 0.3µs
Fall Time: 0.3µs
Leakage Current: 10µA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +165°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
40,000
Germany (Online Only):
40,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$380.00
USD
Quantity
Web Price
1,000
$0.38
2,000
$0.37
4,000
$0.365
5,000
$0.36
15,000+
$0.345
Product Variant Information section